Reference Only
15366064
Automotive Connectors SEAL CBL 1W CAVITY PPL
Datasheet
15366064 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Seal | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Color | Purple | |
| Series | GT 280 | |
| Packaging | Each | |
| Family | GT | |
| Length | 6 mm | |
| Material | Silicone | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | GT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
45,000
On Order
45,000 expected 01-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 75,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.013 | $975.00 |
Need more?
My Notes
Sign into see notes.