Reference Only
15366060-B
Automotive Connectors SEAL GT 150 1WAY CBL
Datasheet
15366060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cable Seal | |
| Number of Positions | 1 Position | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 16 AWG | |
| Color | Blue | |
| Series | Micro-Pack 64 | |
| Packaging | Each | |
| Description/Function | Blue Individual Loose Cable Seal | |
| Family | Cable | |
| Housing Material | Silicone | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Micro-Pack | |
| Type | Wire Seal | |
| Wire Gauge Range | 16 AWG to 18 AWG | |
| Part # Aliases | 15366060 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
83,200In Stock
800,000 expected 22-Dec-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20,000 / Multiples: 20,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0102 | $204.00 |
Need more?
Bulk
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.024 | $19.20 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.