Reference Only

15366022-B

Automotive Connectors SEAL GT 150 CBL

Manufacturer:

Mfr Part:
15366022

TTI Part:
15366022-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Number of Positions1 Position
GenderReceptacle (Female)
Mounting StylePush-In
Termination StylePress Fit
ColorGreen
SeriesGT 150
PackagingEach
FamilyGT
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536698000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

57,000In Stock

2,340,000 expected 14-Sep-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.0098$196.00
Need more?

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.024$24.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.