Reference Only

15366021

Automotive Connectors SEAL CBL 1W CAVITY WHT

Manufacturer:

Mfr Part:
15366021

TTI Part:
15366021

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Mounting StylePush-In
Termination StylePress Fit
Wire Gauge Min22 AWG
Wire Gauge Max20 AWG
ColorWhite
SeriesGT 150
PackagingEach
FamilyGT
Length6 mm
MaterialSilicone
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT
Wire Gauge Range22 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926904590
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,960,000In Stock

160,000 expected 22-Dec-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.0098$196.00
Need more?

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.024$24.00
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes