15365764 Aptiv

15365764-B

Automotive Connectors CONN 6 F DCS-2 1.5 YELLOW

Manufacturer:

Mfr Part:
15365764

TTI Part:
15365764-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
GenderReceptacle (Female)
SeriesDCS-2
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDCS

Export and Environmental Classification

AttributeDescription
Country of OriginSpain
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,750In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.514$2,056.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.03$51.50
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes