Reference Only

15364318

Automotive Connectors CONN 3 F 2.8 TIMER BLK SLD JR PWR

Manufacturer:

Mfr Part:
15364318

TTI Part:
15364318

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions3 Position
GenderReceptacle (Female)
ColorBlack
Sealed / UnsealedSealed
SeriesTimer
PackagingEach
Dimensions24 mm L x 32 mm W x 23.4 mm H
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.