Reference Only

15364304

Automotive Connectors TERM RING SN

Manufacturer:

Mfr Part:
15364304

TTI Part:
15364304

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedUnsealed
SeriesMicro-Pack 64
PackagingReel
Contact TypeTerminal
FamilyRing
MaterialBrass
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMicro-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.209$836.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes