Reference Only

15363990

Automotive Connectors ASM CONN 2 F M/P 630 GRA SLD

Manufacturer:

Mfr Part:
15363990

TTI Part:
15363990

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
ColorGray
Sealed / UnsealedSealed
SeriesMetri-Pack 630
PackagingEach
Current Rating46 A
Dimensions31 mm L x 33 mm W x 25.55 mm H
FamilyMetri-Pack
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

49,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.695$695.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$1.39$139.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.