Reference Only

15359183

Automotive Connectors TERM F M/P 280 AU LOCKING LANCE

Manufacturer:

Mfr Part:
15359183

TTI Part:
15359183

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Sealed / UnsealedUnsealed
SeriesMetri-Pack 280
PackagingReel
Contact MaterialTin Brass
Contact TypeTerminal
Current Rating30 A
FamilyMetri-Pack
Locking MechanismLocking Lance
MaterialTinned Brass
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200,000 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.339$67,800.00
Need more?

My Notes

Sign into see notes.