Reference Only

15359001-L

Automotive Connectors FM GOLD 100W SERIES CBL RN .50-.35MM2

Manufacturer:

Mfr Part:
15359001

TTI Part:
15359001-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min22 AWG
Wire Gauge Max20 AWG
Sealed / UnsealedUnsealed
SeriesDCS 9.5
PackagingEach
Cable Diameter / Insulation Range1.84 mm to 2 mm
Description/FunctionMicro-Pack 100W Series Female Unsealed Gold Plating Terminal, Cable Range 0.35 - 0.50 mm2
Length22.2 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDCS
Wire Gauge Range22 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,000 / Multiples: 7,000)
Quantity Unit PriceExt. Price
$0.188$1,316.00
Need more?

Bulk

(Minimum: 7,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.188$1,316.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.