Reference Only
15356826-L
Automotive Connectors FEMALE GOLD PLATED CBL RNG 1.83-1.47MM
Datasheet
15356826 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Max | 22 AWG | |
| Sealed / Unsealed | Unsealed | |
| Series | Micro 0.64 | |
| Packaging | Each | |
| Cable Diameter / Insulation Range | 1.83 mm to 1.47 mm | |
| Contact Material | Tin Brass | |
| Contact Type | Terminal | |
| Current Rating | 7 A | |
| Family | Micro | |
| Material | Tinned Brass | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Micro |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 55,000 / Multiples: 11,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.093 | $5,115.00 |
Need more?
Bulk
(Minimum: 11,000 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.093 | $1,023.00 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.