Reference Only

15355466-B

Automotive Connectors CON GT150 2W ML ASY

Manufacturer:

Mfr Part:
15355466

TTI Part:
15355466-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesGT 150
PackagingEach
Contact GenderWithout Pin Contacts
Current Rating15 A
Description/Function2 Way Black GT 150 Sealed Male Connector Assembly, Max Current 15 amps
FamilyGT
Housing MaterialNylon
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,925In Stock

6,000 expected on  from 21-Sep-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.691$691.00
Need more?

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.38$34.50
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.