Reference Only
15355365
Automotive Connectors MOUN CLIP CDT NAT 10/13MM ROSEBUD
Datasheet
15355365 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Gender | Plug (Male) | |
| Contact Plating | Unplated | |
| Color | Natural | |
| Series | Micro-Pack 64 | |
| Packaging | Each | |
| Material | Polypropylene (PP) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Micro-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |