Reference Only

15354716-B

Automotive Connectors CON GT150 4W FEM ASY

Manufacturer:

Mfr Part:
15354716

TTI Part:
15354716-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min18 AWG
Wire Gauge Max16 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesGT 150
PackagingEach
Contact GenderWithout Socket Contacts
Current Rating15 A
Description/Function4 Way Black GT 150 Sealed Female Connector Assembly, Max Current 15 amps
FamilyGT
Housing MaterialNylon
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT
Wire Gauge Range16 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,600In Stock

18,850 expected on  from 18-Sep-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,450 / Multiples: 1,450)
Quantity Unit PriceExt. Price
$0.656$951.20
Need more?

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.31$65.50
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.