Reference Only

15354653-B

Automotive Connectors CONN M/P 280 630 7W FMALE ASSY

Manufacturer:

Mfr Part:
15354653

TTI Part:
15354653-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions7 Position
GenderReceptacle (Female)
SeriesMetri-Pack 280
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908140
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
27,250 expected on  from 29-Sep-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.99$247.50
Need more?

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.99$49.75
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.