Reference Only
15345482
Automotive Connectors LOCK SECONDARY COMB 18 GRA
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Number of Positions | 18 Position | |
| Gender | Plug (Male) | |
| Termination Style | Press Fit | |
| Color | Gray | |
| Series | MTS 0.64 | |
| Packaging | Each | |
| Family | Secondary | |
| Housing Material | Polyester | |
| Material | Polyester | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MTS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Austria |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.11 | $660.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes