Reference Only

15345214

Automotive Connectors CONN 8 M M/P 630 BLK

Manufacturer:

Mfr Part:
15345214

TTI Part:
15345214

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions8 Position
GenderPlug (Male)
ColorBlack
Sealed / UnsealedUnsealed
SeriesMetri-Pack 630
PackagingEach
Current Rating46 A
Dimensions32 mm L x 52 mm W x 18.1 mm H
FamilyMetri-Pack
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.527$527.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.