Reference Only
15344777
Automotive Connectors SEAL CBL 1W CAVITY YEL
Datasheet
15344777 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cable Seal | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Yellow | |
| Packaging | Each | |
| Cable Diameter / Insulation Range | 1.2 mm to 1.6 mm | |
| Inside Diameter | 5.2 mm | |
| Length | 7.8 mm | |
| Material | Silicone | |
| Outside Diameter | 3.9 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20,000 / Multiples: 20,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0126 | $252.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.