Reference Only

15344660

Automotive Connectors ASM TERM F ATS 2.8 SN SEALED LOCKING LANCE

Manufacturer:

Mfr Part:
15344660

TTI Part:
15344660

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Sealed / UnsealedSealed
SeriesATS 2.8
PackagingReel
FamilyATS
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameATS

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 25,000 / Multiples: 25,000)
Quantity Unit PriceExt. Price
$0.095$2,375.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.