Reference Only

15341542

Automotive Connectors ASM TERM F MTS 0.64 F.SN3 LOCKING LANCE

Manufacturer:

Mfr Part:
15341542

TTI Part:
15341542

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min19 AWG
Wire Gauge Max18 AWG
Sealed / UnsealedUnsealed
SeriesMTS 0.64
PackagingReel
FamilyMTS
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMTS
Wire Gauge Range18 AWG to 19 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 48,000 / Multiples: 48,000)
Quantity Unit PriceExt. Price
$0.049$2,352.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes