15340970 Aptiv (formerly Delphi)

15340970

Automotive Connectors ASM CONN 12 F 4.8 TIMER DCS-2 2.8

Manufacturer:

Mfr Part:
15340970

TTI Part:
15340970

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions12 Position
GenderReceptacle (Female)
ColorBlack
SeriesDCS-2
PackagingEach
Dimensions25.5 mm L x 39 mm W x 24.8 mm H
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameDCS-2
Part # Aliases30232201

Export and Environmental Classification

AttributeDescription
Country of OriginSpain
ECCNEAR99
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$0.723$433.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes