Reference Only
15340695
Automotive Connectors ASM TERM F DCS-1 6.3 SN
Datasheet
15340695 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Sealed / Unsealed | Sealed | |
| Packaging | Reel | |
| Material | Copper Alloy | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,700 / Multiples: 2,700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.161 | $434.70 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes