Reference Only
15340264
Automotive Connectors SEAL CBL 1W CAVITY PLUG WHT
Datasheet
15340264 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Seal | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Color | White | |
| Series | SICMA | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | SICMA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400,000In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.04 | $400.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 62 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.081 | $5.02 |
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes