Reference Only

15339967-B

Automotive Connectors SEAL M/P BLUE IND LOOSE 1W CBL

Manufacturer:

Mfr Part:
15339967

TTI Part:
15339967-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Number of Positions1 Position
Mounting StylePush-In
Termination StylePress Fit
ColorBlue
SeriesCTS 280
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 30 Weeks
10,000 expected 24-Jun-27
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.022$220.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.046$23.00
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes