Reference Only

15339560

Automotive Connectors SEAL CBL 1W CAVITY RED

Manufacturer:

Mfr Part:
15339560

TTI Part:
15339560

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Mounting StylePush-In
Termination StylePress Fit
ColorRed
PackagingEach
Housing MaterialSilicone
Length7.2 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

580,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.01$200.00
Need more?

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.024$12.00
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes