Reference Only

15336703-B

Automotive Connectors SEAL MP BLU IND LOOSE 1W CBL

Manufacturer:

Mfr Part:
15336703

TTI Part:
15336703-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCable Seal
Number of Positions1 Position
Mounting StyleCable Mount / Free Hanging
ColorBlue
SeriesMetri-Pack 800
PackagingEach
FamilyCable
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
TypeWire Seal

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926904590
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

18,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.052$520.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.104$52.00
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes