Reference Only
15336500-B
Automotive Connectors CONN 6 F M/P 150.2 LIGHT GREEN
Datasheet
15336500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Gender | Receptacle (Female) | |
| Series | Metri-Pack 150 | |
| Packaging | Each | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Metri-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,840 / Multiples: 1,840)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.278 | $511.52 |
Need more?
Bulk
(Minimum: 1,840 / Multiples: 115)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.278 | $511.52 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.