Reference Only

15336500

Automotive Connectors CONN 6 F M/P 150.2 GRN LT

Manufacturer:

Mfr Part:
15336500

TTI Part:
15336500

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGreen
Sealed / UnsealedUnsealed
Series150.2
PackagingEach
Contact GenderWithout Socket Contacts
Dimensions26.9 mm L x 24.8 mm W x 13.51 mm H
FamilyMetri-Pack
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,840 / Multiples: 1,840)
Quantity Unit PriceExt. Price
$0.278$511.52
Need more?

Bulk

(Minimum: 1,840 / Multiples: 115)
Quantity Unit PriceExt. Price
$0.278$511.52
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.