Reference Only

15336173-B

Automotive Connectors CON GT 150 280 24W ML

Manufacturer:

Mfr Part:
15336173

TTI Part:
15336173-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions24 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
SeriesGT 150
PackagingEach
Description/Function24 Way Black GT 150 280 Sealed Male Connector
FamilyGT
Housing MaterialNylon
MaterialNylon
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.44$360.00
Need more?

Bulk

(Minimum: 250 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.44$360.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.