Reference Only

15336084

Automotive Connectors MOUN CLIP CDT GRA 13MM ROSEBUD

Manufacturer:

Mfr Part:
15336084

TTI Part:
15336084

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeClip
Termination StylePress Fit
Contact PlatingUnplated
ColorGray
PackagingEach
FamilyClip
Housing MaterialPolypropylene (PP)
MaterialPolypropylene (PP)
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

14,000In Stock

14,000 expected on  from 15-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.134$268.00
Need more?
Sign in to add projects and notes