Reference Only

15336024

Automotive Connectors ASM CONN 2 F GT 150 BLK SLD

Manufacturer:

Mfr Part:
15336024

TTI Part:
15336024

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlack
Sealed / UnsealedSealed
Series150
PackagingEach
Current Rating15 A
Dimensions26 mm L x 17 mm W x 17.9 mm H
FamilyGT
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

72,000
On Order
72,000 expected on  from 11-Aug-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.735$1,470.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.47$36.75
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.