Reference Only

15328851

Automotive Connectors LOCK SECONDARY TPA M/P GRN

Manufacturer:

Mfr Part:
15328851

TTI Part:
15328851

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Number of Positions32 Position
GenderReceptacle (Female)
SeriesMetri-Pack 280
PackagingEach
FamilyMetri-Pack
FeaturesTerminal Position Assurance
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9,600 / Multiples: 2,400)
Quantity Unit PriceExt. Price
$0.311$2,985.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.