Reference Only

15327913

Automotive Connectors SEAL CBL 1W CAVITY WN RED

Manufacturer:

Mfr Part:
15327913

TTI Part:
15327913

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Mounting StylePush-In
Termination StylePress Fit
ColorRed
SeriesCTS 150
PackagingEach
Length7.8 mm
MaterialSilicone
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameCTS

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926904590
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

160,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.00826$165.20
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.0256$25.60
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes