Reference Only

15327863

Automotive Connectors SEAL CBL 1W CAVITY RED DK

Manufacturer:

Mfr Part:
15327863

TTI Part:
15327863

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Mounting StylePush-In
Termination StylePress Fit
ColorRed
PackagingEach
Length7.8 mm
MaterialSilicone
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926904590
TARIC3919908099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

80,000In Stock

60,000 expected on  from 01-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.0176$176.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes