Reference Only

15327860

Automotive Connectors SEAL CBL 1W CAVITY BLU

Manufacturer:

Mfr Part:
15327860

TTI Part:
15327860

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Mounting StylePush-In
Termination StylePress Fit
ColorBlue
PackagingEach
Cable Diameter / Insulation Range1.2 mm to 2 mm
Inside Diameter4.7 mm
Length7.8 mm
MaterialSilicone
Outside Diameter5.65 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926904590
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.015$150.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 10,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.015$150.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.