15327712 Aptiv (formerly Delphi)

15327712

Automotive Connectors CONN 2 F DUCON 2.8 BLK

Manufacturer:

Mfr Part:
15327712

TTI Part:
15327712

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
ColorBlack
Sealed / UnsealedUnsealed
SeriesDucon 2.8
PackagingEach
Current Rating30 A to 35 A
FamilyDUCON
MaterialNylon
Maximum Operating Temperature+ 135 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginBrazil
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.