Reference Only

15327092

Automotive Connectors CONN 6 F 2.8 TIMER BLK JR PWR

Manufacturer:

Mfr Part:
15327092

TTI Part:
15327092

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
GenderReceptacle (Female)
ColorBlack
Sealed / UnsealedUnsealed
SeriesTimer
PackagingEach
Dimensions37.5 mm L x 34.9 mm W x 28.3 mm H
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameTimer

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 750 / Multiples: 750)
Quantity Unit PriceExt. Price
$0.473$354.75
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.