Reference Only

15327010

Terminals ASM TERM F DUCON 9.5 SN SEALED LOCKING LANCE

Manufacturer:

Mfr Part:
15327010

TTI Part:
15327010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryTerminals
ProductTerminals
Termination StyleCrimp
GenderFemale
InsulationNot Insulated
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
SeriesDucon 9.5
TradenameDucon
PackagingReel
MaterialCopper Alloy
Maximum Operating Temperature+ 135 C
Minimum Operating Temperature- 40 C
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,800 / Multiples: 2,800)
Quantity Unit PriceExt. Price
$0.485$1,358.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
72,800 available now at ttieurope.com
Sign in to add projects and notes