Reference Only

15326900-B

Automotive Connectors CON GT280 6W FEM ASY

Manufacturer:

Mfr Part:
15326900

TTI Part:
15326900-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions6 Position
GenderReceptacle (Female)
SeriesGT 280
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT

Export and Environmental Classification

AttributeDescription
Country of OriginSpain
ECCNEAR99
HTS8536698000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,525In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.569$853.50
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.14$28.50
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.