Reference Only

15326887

Automotive Connectors ASM CONN 4 F GT 280 BLK

Manufacturer:

Mfr Part:
15326887

TTI Part:
15326887

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderReceptacle (Female)
ColorBlack
Sealed / UnsealedUnsealed
SeriesGT 280
PackagingEach
Current Rating20 A to 25 A
MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.313$1,878.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes