Reference Only

15326678

Automotive Connectors ASM CONN 2 M GT 280 BLK SLD

Manufacturer:

Mfr Part:
15326678

TTI Part:
15326678

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min22 AWG
Wire Gauge Max20 AWG
ColorBlack
Sealed / UnsealedSealed
Series280
PackagingEach
Contact GenderWithout Pin Contacts
Current Rating25 A
FamilyGT
Height19.4 mm
Housing MaterialNylon
Length43.4 mm
Locking MechanismLocking Lance
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT
Width23.8 mm
Wire Gauge Range22 AWG to 20 AWG
Part # Aliases15326678-B

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,800In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,100 / Multiples: 1,100)
Quantity Unit PriceExt. Price
$0.691$760.10
Need more?

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.38$34.50
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.