Reference Only

15326666

Automotive Connectors ASM CONN 16 F GT 280 BLK SLD

Manufacturer:

Mfr Part:
15326666

TTI Part:
15326666

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions16 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingTin
Wire Gauge Min18 AWG
Wire Gauge Max17 AWG
ColorBlack
Sealed / UnsealedSealed
Series280
PackagingEach
Contact GenderWithout Socket Contacts
Current Rating25 A
FamilyGT
Height29.77 mm
Housing MaterialNylon
Length31.2 mm
Locking MechanismLocking Lance
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGT
Width65.85 mm
Wire Gauge Range17 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536698000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,280In Stock

14,720 expected on  from 13-Nov-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 320 / Multiples: 320)
Quantity Unit PriceExt. Price
$1.13$361.60
Need more?

Bulk

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$2.25$45.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.