Reference Only

15326423-B

Automotive Connectors CON MP 150 4W ML

Manufacturer:

Mfr Part:
15326423

TTI Part:
15326423-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions4 Position
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
ColorGray
SeriesMetri-Pack 150
PackagingEach
Current Rating14 A
FamilyMetri-Pack
MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 760 / Multiples: 760)
Quantity Unit PriceExt. Price
$0.293$222.68
Need more?

Bulk

(Minimum: 760 / Multiples: 95)
Quantity Unit PriceExt. Price
$0.293$222.68
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.