Reference Only

15326396-L

Automotive Connectors TERM M/P 150 F AU PLTD SLD

Manufacturer:

Mfr Part:
15326396

TTI Part:
15326396-L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductTerminals
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingGold
Wire Gauge Min22 AWG
Wire Gauge Max20 AWG
SeriesMetri-Pack 150
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Wire Gauge Range22 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
1,446,000 expected on  from 28-Dec-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.293$879.00
Need more?

Bulk

(Minimum: 3,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.293$879.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.