15326074 Aptiv (formerly Delphi)

15326074

Automotive Connectors LOCK SECONDARY TPA M/P 3 GRN LT

Manufacturer:

Mfr Part:
15326074

TTI Part:
15326074

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Number of Positions3 Position
Mounting StyleCable Mount / Free Hanging
SeriesMetri-Pack 150
PackagingEach
FeaturesTerminal Position Assurance
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.246$1,230.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.