Reference Only
15324998
Automotive Connectors SEAL CBL 1W CAVITY RED DK
Datasheet
15324998 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wire Seal | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Color | Red | |
| Sealed / Unsealed | Sealed | |
| Series | Metri-Pack | |
| Packaging | Each | |
| Cable Diameter / Insulation Range | 4.54 mm to 4.7 mm | |
| Housing Material | Silicone | |
| Inside Diameter | 2.5 mm | |
| Length | 8.5 mm | |
| Material | Silicone | |
| Outside Diameter | 13.05 mm | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Metri-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
88,500In Stock
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.062 | $93.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.124 | $31.00 |
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.