Reference Only

15324995-B

Automotive Connectors SEAL M/P RED IND LOOSE 1W CBL

Manufacturer:

Mfr Part:
15324995

TTI Part:
15324995-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCable Seal
Number of Positions1 Position
Mounting StyleCable Mount / Free Hanging
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
ColorRed
SeriesMetri-Pack
PackagingEach
Housing MaterialSilicone
Length7.5 mm
MaterialSilicone
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Wire Gauge Range14 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536698000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,750In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.0326$81.50
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.065$16.25
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.