Reference Only

15324993

Automotive Connectors SEAL CBL 1W CAVITY GRN

Manufacturer:

Mfr Part:
15324993

TTI Part:
15324993

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Mounting StylePush-In
Termination StylePress Fit
Wire Gauge Max10 AWG
ColorGreen
SeriesMetri-Pack
PackagingEach
Housing MaterialSilicone
Length7.5 mm
MaterialSilicone
Outside Diameter10.35 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS3926904590
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

35,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.0364$91.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.073$18.25
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.