Reference Only

15324991

Automotive Connectors SEAL CBL 1W CAVITY YEL

Manufacturer:

Mfr Part:
15324991

TTI Part:
15324991

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWire Seal
Mounting StylePush-In
Termination StylePress Fit
Wire Gauge Min22 AWG
Wire Gauge Max20 AWG
ColorYellow
SeriesMetri-Pack 480
PackagingEach
Cable Diameter / Insulation Range1.6 mm to 2.15 mm
Housing MaterialSilicone
Inside Diameter1.05 mm
Length7.5 mm
MaterialSilicone
Outside Diameter9.05 mm
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
Wire Gauge Range22 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926904590
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

440,000In Stock

80,000 expected 16-Oct-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.045$900.00
Need more?

Bulk

(Minimum: 2,500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.045$112.50
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.