Reference Only

15324988-B

Automotive Connectors SEAL MP WHT IND LOOSE 1W CBL

Manufacturer:

Mfr Part:
15324988

TTI Part:
15324988-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAptiv
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCable Seal
Number of Positions1 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min18 AWG
Wire Gauge Max16 AWG
ColorWhite
Sealed / UnsealedSealed
SeriesMetri-Pack
PackagingEach
Housing MaterialSilicone
Length7.5 mm
MaterialSilicone
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMetri-Pack
TypeWire Seal
Wire Gauge Range16 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

45,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.022$55.00
Need more?
NCNR - Cannot be cancelled or returned.

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.062$31.00
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.